


RQ3P120BKFRATCB | |
|---|---|
DigiKey Part Number | 846-RQ3P120BKFRATCBTR-ND - Tape & Reel (TR) 846-RQ3P120BKFRATCBCT-ND - Cut Tape (CT) 846-RQ3P120BKFRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3P120BKFRATCB |
Description | NCH 100V 12A, HSMT8AG, POWER MOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Tc) 40W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 671µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,80000 | kr 18,80 |
| 10 | kr 11,94100 | kr 119,41 |
| 100 | kr 8,03780 | kr 803,78 |
| 500 | kr 6,36390 | kr 3 181,95 |
| 1 000 | kr 5,87441 | kr 5 874,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,14176 | kr 15 425,28 |
| 6 000 | kr 4,79935 | kr 28 796,10 |
| Unit Price without VAT: | kr 18,80000 |
|---|---|
| Unit Price with VAT: | kr 23,50000 |


