
RBQ10RSM10BTL1 | |
|---|---|
DigiKey Part Number | 846-RBQ10RSM10BTL1TR-ND - Tape & Reel (TR) 846-RBQ10RSM10BTL1CT-ND - Cut Tape (CT) 846-RBQ10RSM10BTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ10RSM10BTL1 |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,09000 | kr 17,09 |
| 10 | kr 12,06100 | kr 120,61 |
| 100 | kr 8,71220 | kr 871,22 |
| 500 | kr 6,92052 | kr 3 460,26 |
| 1 000 | kr 6,50491 | kr 6 504,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 6,02005 | kr 24 080,20 |
| 8 000 | kr 5,77683 | kr 46 214,64 |
| Unit Price without VAT: | kr 17,09000 |
|---|---|
| Unit Price with VAT: | kr 21,36250 |

