RB161L-40TE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 770
Unit Price: kr 0,32000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr 0,27089
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 057
Unit Price: kr 0,40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 373
Unit Price: kr 0,38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 923
Unit Price: kr 0,26000
Datasheet
Diode 20 V 1A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB161L-40TE25

DigiKey Part Number
RB161L-40TE25TR-ND - Tape & Reel (TR)
RB161L-40TE25CT-ND - Cut Tape (CT)
RB161L-40TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB161L-40TE25
Description
DIODE SCHOTTKY 20V 1A PMDS
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,29000kr 5,29
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 1,30567kr 1 958,51
3 000kr 1,18002kr 3 540,06
4 500kr 1,11595kr 5 021,77
7 500kr 1,04392kr 7 829,40
10 500kr 1,00126kr 10 513,23
15 000kr 0,95978kr 14 396,70
37 500kr 0,86874kr 32 577,75
75 000kr 0,82979kr 62 234,25
Manufacturers Standard Package
Unit Price without VAT:kr 5,29000
Unit Price with VAT:kr 6,61250