Zener Diode 6.6 V 1 W ±6.06% Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTZTFTE256.2B

DigiKey Part Number
846-PTZTFTE256.2BTR-ND - Tape & Reel (TR)
846-PTZTFTE256.2BCT-ND - Cut Tape (CT)
846-PTZTFTE256.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTZTFTE256.2B
Description
DIODE ZENER 6.6V 1W PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.6 V 1 W ±6.06% Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.06%
Power - Max
1 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 3 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 1,76061kr 2 640,91
3 000kr 1,74778kr 5 243,34
4 500kr 1,72539kr 7 764,26
7 500kr 1,62125kr 12 159,38
10 500kr 1,53452kr 16 112,46
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 8,85000kr 8,85
10kr 5,48400kr 54,84
100kr 3,55100kr 355,10
500kr 2,71826kr 1 359,13
Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,16000kr 6,16
10kr 4,37700kr 43,77
100kr 3,00170kr 300,17
500kr 2,67766kr 1 338,83
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 6,16000
Unit Price with VAT:kr 7,70000