Similar
Similar
Similar

PTZTE256.2B | |
|---|---|
DigiKey Part Number | 846-PTZTE256.2BTR-ND - Tape & Reel (TR) 846-PTZTE256.2BCT-ND - Cut Tape (CT) 846-PTZTE256.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE256.2B |
Description | DIODE ZENER 6.6V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 6.6 V 1 W ±6.06% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 3 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,60000 | kr 7,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 1,96829 | kr 2 952,43 |
| 3 000 | kr 1,79178 | kr 5 375,34 |
| 4 500 | kr 1,70181 | kr 7 658,15 |
| 7 500 | kr 1,60070 | kr 12 005,25 |
| 10 500 | kr 1,54080 | kr 16 178,40 |
| 15 000 | kr 1,48260 | kr 22 239,00 |
| 37 500 | kr 1,38299 | kr 51 862,12 |
| Unit Price without VAT: | kr 7,60000 |
|---|---|
| Unit Price with VAT: | kr 9,50000 |




