


PBZTBR130B | |
|---|---|
DigiKey Part Number | 846-PBZTBR130BTR-ND - Tape & Reel (TR) 846-PBZTBR130BCT-ND - Cut Tape (CT) 846-PBZTBR130BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZTBR130B |
Description | DIODE ZENER 32V 1W SMBP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 32 V 1 W ±6.25% Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.25% | |
Power - Max | 1 W | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMBP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,34000 | kr 8,34 |
| 10 | kr 5,12600 | kr 51,26 |
| 100 | kr 3,37810 | kr 337,81 |
| 500 | kr 2,64964 | kr 1 324,82 |
| 1 000 | kr 2,27072 | kr 2 270,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,82928 | kr 5 487,84 |
| 6 000 | kr 1,73882 | kr 10 432,92 |
| 9 000 | kr 1,70993 | kr 15 389,37 |
| 15 000 | kr 1,70405 | kr 25 560,75 |
| Unit Price without VAT: | kr 8,34000 |
|---|---|
| Unit Price with VAT: | kr 10,42500 |

