Audio Audio Signal Processor 4 Channel 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML22530TBZ0BX

DigiKey Part Number
846-ML22530TBZ0BXTR-ND - Tape & Reel (TR)
846-ML22530TBZ0BXCT-ND - Cut Tape (CT)
846-ML22530TBZ0BXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML22530TBZ0BX
Description
IC AUDIO SIGNAL PROCESSOR 48TQFP
Customer Reference
Detailed Description
Audio Audio Signal Processor 4 Channel 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ML22530TBZ0BX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Audio Signal Processor
Applications
Audio
Number of Channels
4
Interface
I2C, SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 99,61000kr 99,61
10kr 77,70400kr 777,04
25kr 72,23040kr 1 805,76
100kr 66,20490kr 6 620,49
250kr 63,33416kr 15 833,54
500kr 61,60358kr 30 801,79
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 60,17926kr 60 179,26
Manufacturers Standard Package
Unit Price without VAT:kr 99,61000
Unit Price with VAT:kr 124,51250