MCR18EZPF9763 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 26 990
Unit Price: kr 1,06000
Datasheet

Direct


Panasonic Industry
In Stock: 37 186
Unit Price: kr 1,73000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8 296
Unit Price: kr 0,96000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 0,56778
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr 0,08088
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr 0,98840
Datasheet

Similar


YAGEO
In Stock: 1 634
Unit Price: kr 0,96000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 0,09460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 0,23163
Datasheet
976 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPF9763

DigiKey Part Number
MCR18EZPF9763-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPF9763
Description
RES SMD 976K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
976 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPF9763 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,06157kr 307,85
Manufacturers Standard Package
Unit Price without VAT:kr 0,06157
Unit Price with VAT:kr 0,07696