1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF1001

DigiKey Part Number
RHM1.00KAHTR-ND - Tape & Reel (TR)
RHM1.00KAHCT-ND - Cut Tape (CT)
RHM1.00KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF1001
Description
RES SMD 1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF1001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 950
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,91000kr 1,91
10kr 0,98500kr 9,85
25kr 0,78000kr 19,50
50kr 0,66340kr 33,17
100kr 0,55380kr 55,38
250kr 0,47360kr 118,40
500kr 0,42456kr 212,28
1 000kr 0,38244kr 382,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,31500kr 1 575,00
10 000kr 0,28852kr 2 885,20
15 000kr 0,28182kr 4 227,30
25 000kr 0,27496kr 6 874,00
35 000kr 0,26952kr 9 433,20
50 000kr 0,26391kr 13 195,50
60 000kr 0,26128kr 15 676,80
120 000kr 0,25263kr 30 315,60
125 000kr 0,25218kr 31 522,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,91000
Unit Price with VAT:kr 2,38750