
KTR03EZPF1583 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPF1583TR-ND - Tape & Reel (TR) 846-KTR03EZPF1583CT-ND - Cut Tape (CT) 846-KTR03EZPF1583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF1583 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,50000 | kr 1,50 |
| 10 | kr 0,73900 | kr 7,39 |
| 25 | kr 0,57640 | kr 14,41 |
| 50 | kr 0,48640 | kr 24,32 |
| 100 | kr 0,41540 | kr 41,54 |
| 250 | kr 0,34352 | kr 85,88 |
| 500 | kr 0,30236 | kr 151,18 |
| 1 000 | kr 0,26971 | kr 269,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,22636 | kr 1 131,80 |
| Unit Price without VAT: | kr 1,50000 |
|---|---|
| Unit Price with VAT: | kr 1,87500 |

