Zener Diode 23.25 V 1 W ±5.68% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTFTR22B

DigiKey Part Number
KDZVTFTR22BTR-ND - Tape & Reel (TR)
KDZVTFTR22BCT-ND - Cut Tape (CT)
KDZVTFTR22BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTFTR22B
Description
DIODE ZENER 23.25V 1W PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 23.25 V 1 W ±5.68% Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTFTR22B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.68%
Power - Max
1 W
Current - Reverse Leakage @ Vr
10 µA @ 17 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 840
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,52000kr 4,52
10kr 3,01500kr 30,15
100kr 2,04040kr 204,04
500kr 1,59810kr 799,05
1 000kr 1,44734kr 1 447,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,41840kr 4 255,20
6 000kr 1,14581kr 6 874,86
9 000kr 0,99254kr 8 932,86
Manufacturers Standard Package
Unit Price without VAT:kr 4,52000
Unit Price with VAT:kr 5,65000