Green 527nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLS14ENTT68

DigiKey Part Number
846-SMLS14ENTT68TR-ND - Tape & Reel (TR)
846-SMLS14ENTT68CT-ND - Cut Tape (CT)
846-SMLS14ENTT68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLS14ENTT68
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 464
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,78000kr 10,78
10kr 7,57200kr 75,72
100kr 5,61850kr 561,85
500kr 4,75190kr 2 375,95
1 000kr 4,46838kr 4 468,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,22781kr 8 455,62
4 000kr 4,02395kr 16 095,80
6 000kr 3,91947kr 23 516,82
10 000kr 3,80158kr 38 015,80
14 000kr 3,73150kr 52 241,00
20 000kr 3,66317kr 73 263,40
Manufacturers Standard Package
Unit Price without VAT:kr 10,78000
Unit Price with VAT:kr 13,47500