Diode Array 1 Pair Common Anode 350 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD3004CA RFG

DigiKey Part Number
1801-MMBD3004CARFGTR-ND - Tape & Reel (TR)
1801-MMBD3004CARFGCT-ND - Cut Tape (CT)
1801-MMBD3004CARFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD3004CA RFG
Description
DIODE ARRAY GP 350V 225MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 350 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD3004CA RFG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
350 V
Current - Average Rectified (Io) (per Diode)
225mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 108
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,17000kr 3,17
10kr 1,81800kr 18,18
100kr 1,06310kr 106,31
500kr 0,81854kr 409,27
1 000kr 0,69299kr 692,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,57754kr 1 732,62
6 000kr 0,51925kr 3 115,50
9 000kr 0,45797kr 4 121,73
15 000kr 0,44531kr 6 679,65
21 000kr 0,43628kr 9 161,88
30 000kr 0,41702kr 12 510,60
75 000kr 0,39859kr 29 894,25
Manufacturers Standard Package
Unit Price without VAT:kr 3,17000
Unit Price with VAT:kr 3,96250