
ESR03EZPF33R0 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF33R0TR-ND - Tape & Reel (TR) 846-ESR03EZPF33R0CT-ND - Cut Tape (CT) 846-ESR03EZPF33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF33R0 |
Description | RES 33 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,44000 | kr 1,44 |
| 10 | kr 0,72200 | kr 7,22 |
| 25 | kr 0,56200 | kr 14,05 |
| 50 | kr 0,47140 | kr 23,57 |
| 100 | kr 0,40210 | kr 40,21 |
| 250 | kr 0,33136 | kr 82,84 |
| 500 | kr 0,29094 | kr 145,47 |
| 1 000 | kr 0,25909 | kr 259,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,20808 | kr 1 040,40 |
| 10 000 | kr 0,19327 | kr 1 932,70 |
| 15 000 | kr 0,17907 | kr 2 686,05 |
| 25 000 | kr 0,16286 | kr 4 071,50 |
| 35 000 | kr 0,16223 | kr 5 678,05 |
| 50 000 | kr 0,16160 | kr 8 080,00 |
| 60 000 | kr 0,16131 | kr 9 678,60 |
| 120 000 | kr 0,16027 | kr 19 232,40 |
| 125 000 | kr 0,16021 | kr 20 026,25 |
| Unit Price without VAT: | kr 1,44000 |
|---|---|
| Unit Price with VAT: | kr 1,80000 |

