
DTC143ZE3HZGTL | |
|---|---|
DigiKey Part Number | 846-DTC143ZE3HZGTLTR-ND - Tape & Reel (TR) 846-DTC143ZE3HZGTLCT-ND - Cut Tape (CT) 846-DTC143ZE3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143ZE3HZGTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,02000 | kr 3,02 |
| 10 | kr 1,85900 | kr 18,59 |
| 100 | kr 1,16190 | kr 116,19 |
| 500 | kr 0,85776 | kr 428,88 |
| 1 000 | kr 0,75915 | kr 759,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,63348 | kr 1 900,44 |
| 6 000 | kr 0,57003 | kr 3 420,18 |
| 9 000 | kr 0,53767 | kr 4 839,03 |
| 15 000 | kr 0,50128 | kr 7 519,20 |
| 21 000 | kr 0,47972 | kr 10 074,12 |
| 30 000 | kr 0,45875 | kr 13 762,50 |
| 75 000 | kr 0,41273 | kr 30 954,75 |
| 150 000 | kr 0,38429 | kr 57 643,50 |
| Unit Price without VAT: | kr 3,02000 |
|---|---|
| Unit Price with VAT: | kr 3,77500 |

