
DTC043TMT2L | |
|---|---|
DigiKey Part Number | DTC043TMT2LTR-ND - Tape & Reel (TR) DTC043TMT2LCT-ND - Cut Tape (CT) DTC043TMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC043TMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC043TMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,11000 | kr 2,11 |
| 10 | kr 1,28700 | kr 12,87 |
| 100 | kr 0,80010 | kr 80,01 |
| 500 | kr 0,58416 | kr 292,08 |
| 1 000 | kr 0,51411 | kr 514,11 |
| 2 000 | kr 0,45506 | kr 910,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 0,36317 | kr 2 905,36 |
| 16 000 | kr 0,32778 | kr 5 244,48 |
| 24 000 | kr 0,30972 | kr 7 433,28 |
| 40 000 | kr 0,28943 | kr 11 577,20 |
| 56 000 | kr 0,27740 | kr 15 534,40 |
| 80 000 | kr 0,26571 | kr 21 256,80 |
| 200 000 | kr 0,24005 | kr 48 010,00 |
| 400 000 | kr 0,22615 | kr 90 460,00 |
| Unit Price without VAT: | kr 2,11000 |
|---|---|
| Unit Price with VAT: | kr 2,63750 |

