
BD86852MUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD86852MUF-CE2TR-ND - Tape & Reel (TR) 846-BD86852MUF-CE2CT-ND - Cut Tape (CT) 846-BD86852MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD86852MUF-CE2 |
Description | PMIC FOR AUTOMOTIVE CAMERA. BD86 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC VQFN24FV4040 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | 3mA | |
Voltage - Supply | 4V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | VQFN24FV4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 40,31000 | kr 40,31 |
| 10 | kr 30,49800 | kr 304,98 |
| 25 | kr 28,05040 | kr 701,26 |
| 100 | kr 25,36330 | kr 2 536,33 |
| 250 | kr 24,08200 | kr 6 020,50 |
| 500 | kr 23,30946 | kr 11 654,73 |
| 1 000 | kr 22,67372 | kr 22 673,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 22,00246 | kr 55 006,15 |
| Unit Price without VAT: | kr 40,31000 |
|---|---|
| Unit Price with VAT: | kr 50,38750 |





