Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C3V0LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C3V0LT116TR-ND - Tape & Reel (TR) 846-BZX84C3V0LT116CT-ND - Cut Tape (CT) 846-BZX84C3V0LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0LT116 |
Description | DIODE ZENER 3V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±6.67% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,40646 | kr 1 219,38 |
| 6 000 | kr 0,36303 | kr 2 178,18 |
| 9 000 | kr 0,34086 | kr 3 067,74 |
| 15 000 | kr 0,31593 | kr 4 738,95 |
| 21 000 | kr 0,30115 | kr 6 324,15 |
| 30 000 | kr 0,28678 | kr 8 603,40 |
| 75 000 | kr 0,25521 | kr 19 140,75 |
| 150 000 | kr 0,23570 | kr 35 355,00 |
| 300 000 | kr 0,21929 | kr 65 787,00 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |



