


BV1HB040EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1HB040EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HB040EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HB040EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HB040EFJ-CE2 |
Description | AUTOMOTIVE INTELLIGENT POWER DEV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 21A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,14000 | kr 14,14 |
| 10 | kr 10,33300 | kr 103,33 |
| 25 | kr 9,37080 | kr 234,27 |
| 100 | kr 8,31720 | kr 831,72 |
| 250 | kr 7,81480 | kr 1 953,70 |
| 500 | kr 7,51172 | kr 3 755,86 |
| 1 000 | kr 7,26236 | kr 7 262,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 6,00338 | kr 15 008,45 |
| Unit Price without VAT: | kr 14,14000 |
|---|---|
| Unit Price with VAT: | kr 17,67500 |

