
BU7858KN-E2 | |
|---|---|
DigiKey Part Number | BU7858KN-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7858KN-E2 |
Description | IC DAC/AUDIO 16BIT 28VQFN |
Customer Reference | |
Detailed Description | DAC, Audio 16 b Serial 28-VQFN (5.2x5.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN | |
Supplier Device Package | 28-VQFN (5.2x5.2) | |
Base Product Number |

