
BU4913G-TR | |
|---|---|
DigiKey Part Number | 846-BU4913G-TR-ND - Tape & Reel (TR) 846-BU4913G-TRCT-ND - Cut Tape (CT) 846-BU4913G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4913G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,12000 | kr 4,12 |
| 10 | kr 2,88500 | kr 28,85 |
| 25 | kr 2,56920 | kr 64,23 |
| 100 | kr 2,22330 | kr 222,33 |
| 250 | kr 2,05804 | kr 514,51 |
| 500 | kr 1,95854 | kr 979,27 |
| 1 000 | kr 1,87662 | kr 1 876,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,77551 | kr 5 326,53 |
| 6 000 | kr 1,72599 | kr 10 355,94 |
| 9 000 | kr 1,70121 | kr 15 310,89 |
| 15 000 | kr 1,67376 | kr 25 106,40 |
| 21 000 | kr 1,65771 | kr 34 811,91 |
| 30 000 | kr 1,64227 | kr 49 268,10 |
| Unit Price without VAT: | kr 4,12000 |
|---|---|
| Unit Price with VAT: | kr 5,15000 |

