
BU45K304G-TL | |
|---|---|
DigiKey Part Number | BU45K304G-TLTR-ND - Tape & Reel (TR) BU45K304G-TLCT-ND - Cut Tape (CT) BU45K304G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU45K304G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU45K304G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,43000 | kr 5,43 |
| 10 | kr 3,80900 | kr 38,09 |
| 25 | kr 3,40520 | kr 85,13 |
| 100 | kr 2,96500 | kr 296,50 |
| 250 | kr 2,75396 | kr 688,49 |
| 500 | kr 2,62692 | kr 1 313,46 |
| 1 000 | kr 2,52220 | kr 2 522,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,39291 | kr 7 178,73 |
| 6 000 | kr 2,32962 | kr 13 977,72 |
| 9 000 | kr 2,29793 | kr 20 681,37 |
| 15 000 | kr 2,26281 | kr 33 942,15 |
| 21 000 | kr 2,24229 | kr 47 088,09 |
| 30 000 | kr 2,22256 | kr 66 676,80 |
| Unit Price without VAT: | kr 5,43000 |
|---|---|
| Unit Price with VAT: | kr 6,78750 |




