MFR Recommended
Similar

BU4053BCF-E2 | |
|---|---|
DigiKey Part Number | 846-BU4053BCF-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4053BCF-E2 |
Description | IC SW SPDT-NO/NCX3 160OHM 16SOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 160Ohm 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4053BCF-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 300nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |


