Linear Voltage Regulator IC Positive Fixed 1 Output 200mA UCSP50L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA UCSP50L1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU25SA4WGWL-E2

DigiKey Part Number
BU25SA4WGWL-E2TR-ND - Tape & Reel (TR)
BU25SA4WGWL-E2CT-ND - Cut Tape (CT)
BU25SA4WGWL-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU25SA4WGWL-E2
Description
IC REG LIN 2.5V 200MA UCSP50L1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA UCSP50L1
Datasheet
 Datasheet
EDA/CAD Models
BU25SA4WGWL-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
70dB ~ 45dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
UCSP50L1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,71912kr 5 157,36
6 000kr 1,67091kr 10 025,46
9 000kr 1,64678kr 14 821,02
15 000kr 1,62003kr 24 300,45
21 000kr 1,60441kr 33 692,61
30 000kr 1,58937kr 47 681,10
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,74000kr 8,74
10kr 5,28700kr 52,87
25kr 4,37840kr 109,46
100kr 3,34100kr 334,10
250kr 2,83116kr 707,79
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 8,74000
Unit Price with VAT:kr 10,92500