
BU2092F-E2 | |
|---|---|
DigiKey Part Number | BU2092F-E2TR-ND - Tape & Reel (TR) BU2092F-E2CT-ND - Cut Tape (CT) BU2092F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2092F-E2 |
Description | IC TRANSCEIVER 12/0 18SOP |
Customer Reference | |
Detailed Description | 12/0 Driver 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU2092F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 12/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,69000 | kr 18,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 9,51770 | kr 19 035,40 |
| 4 000 | kr 9,30014 | kr 37 200,56 |
| 6 000 | kr 9,19122 | kr 55 147,32 |
| 10 000 | kr 9,07049 | kr 90 704,90 |
| Unit Price without VAT: | kr 18,69000 |
|---|---|
| Unit Price with VAT: | kr 23,36250 |

