
BU2050F-E2 | |
|---|---|
DigiKey Part Number | BU2050F-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU2050F-E2 |
Description | IC TRANSCEIVER 8/0 14SOP |
Customer Reference | |
Detailed Description | 8/0 Driver 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU2050F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 8/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 10,36853 | kr 25 921,33 |
| 5 000 | kr 10,14795 | kr 50 739,75 |
| 7 500 | kr 10,03749 | kr 75 281,18 |
| Unit Price without VAT: | kr 10,36853 |
|---|---|
| Unit Price with VAT: | kr 12,96066 |

