
BU1850MUV-E2 | |
|---|---|
DigiKey Part Number | BU1850MUV-E2TR-ND - Tape & Reel (TR) BU1850MUV-E2CT-ND - Cut Tape (CT) BU1850MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU1850MUV-E2 |
Description | IC XPNDR 400KHZ I2C 35VB |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz VQFN016V3030 |
Datasheet | Datasheet |
EDA/CAD Models | BU1850MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,37000 | kr 14,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 7,04726 | kr 21 141,78 |
| 6 000 | kr 6,89366 | kr 41 361,96 |
| 9 000 | kr 6,81677 | kr 61 350,93 |
| Unit Price without VAT: | kr 14,37000 |
|---|---|
| Unit Price with VAT: | kr 17,96250 |

