
BR25H04ANUX-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR25H04ANUX-5ACTR-ND - Tape & Reel (TR) 846-BR25H04ANUX-5ACTRCT-ND - Cut Tape (CT) 846-BR25H04ANUX-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H04ANUX-5ACTR |
Description | 4KBIT, SPI BUS, SERIAL EEPROM FO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz VSON08AX2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON08AX2030 |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,23000 | kr 5,23 |
| 10 | kr 4,89500 | kr 48,95 |
| 25 | kr 4,76800 | kr 119,20 |
| 50 | kr 4,66760 | kr 233,38 |
| 100 | kr 4,56720 | kr 456,72 |
| 250 | kr 4,43288 | kr 1 108,22 |
| 500 | kr 4,33118 | kr 2 165,59 |
| 1 000 | kr 4,22926 | kr 4 229,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 4,02668 | kr 16 106,72 |
| 8 000 | kr 3,92675 | kr 31 414,00 |
| 12 000 | kr 3,86888 | kr 46 426,56 |
| 20 000 | kr 3,79673 | kr 75 934,60 |
| Unit Price without VAT: | kr 5,23000 |
|---|---|
| Unit Price with VAT: | kr 6,53750 |

