EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H020F-5ACE2

DigiKey Part Number
846-BR25H020F-5ACE2TR-ND - Tape & Reel (TR)
846-BR25H020F-5ACE2CT-ND - Cut Tape (CT)
846-BR25H020F-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H020F-5ACE2
Description
2KBIT, SPI BUS, SERIAL EEPROM FO
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,42000kr 4,42
10kr 4,18100kr 41,81
25kr 4,07280kr 101,82
50kr 3,98820kr 199,41
100kr 3,90280kr 390,28
250kr 3,78924kr 947,31
500kr 3,70258kr 1 851,29
1 000kr 3,61605kr 3 616,05
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,50189kr 8 754,73
5 000kr 3,41621kr 17 081,05
7 500kr 3,36643kr 25 248,22
12 500kr 3,30426kr 41 303,25
17 500kr 3,26366kr 57 114,05
25 000kr 3,22097kr 80 524,25
Manufacturers Standard Package
Unit Price without VAT:kr 4,42000
Unit Price with VAT:kr 5,52500