8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24H1MFVT-5ACE2

DigiKey Part Number
846-BR24H1MFVT-5ACE2TR-ND - Tape & Reel (TR)
846-BR24H1MFVT-5ACE2CT-ND - Cut Tape (CT)
846-BR24H1MFVT-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24H1MFVT-5ACE2
Description
1M BIT, ISUP2;C (2-WIRE) BUS, HI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 972
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,09000kr 18,09
10kr 16,94600kr 169,46
25kr 16,46760kr 411,69
50kr 16,10180kr 805,09
100kr 15,73380kr 1 573,38
250kr 15,24696kr 3 811,74
500kr 14,87990kr 7 439,95
1 000kr 14,51535kr 14 515,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,94573kr 41 837,19
6 000kr 13,59314kr 81 558,84
Manufacturers Standard Package
Unit Price without VAT:kr 18,09000
Unit Price with VAT:kr 22,61250