
PTZTFTE259.1B | |
|---|---|
DigiKey Part Number | 846-PTZTFTE259.1BTR-ND - Tape & Reel (TR) 846-PTZTFTE259.1BCT-ND - Cut Tape (CT) 846-PTZTFTE259.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTFTE259.1B |
Description | DIODE ZENER 9.65V 1W PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.65 V 1 W ±5.7% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.7% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,06000 | kr 6,06 |
| 10 | kr 4,64700 | kr 46,47 |
| 100 | kr 3,28740 | kr 328,74 |
| 500 | kr 2,53624 | kr 1 268,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 1,76061 | kr 2 640,91 |
| 3 000 | kr 1,74778 | kr 5 243,34 |
| 4 500 | kr 1,72539 | kr 7 764,26 |
| 7 500 | kr 1,62125 | kr 12 159,38 |
| 10 500 | kr 1,53452 | kr 16 112,46 |
| Unit Price without VAT: | kr 6,06000 |
|---|---|
| Unit Price with VAT: | kr 7,57500 |

