EEPROM Memory IC 128Kbit I2C 1 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G128F-5E2

DigiKey Part Number
846-BR24G128F-5E2TR-ND - Tape & Reel (TR)
846-BR24G128F-5E2CT-ND - Cut Tape (CT)
846-BR24G128F-5E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G128F-5E2
Description
IC EEPROM 128KBIT I2C 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 495
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,10000kr 5,10
10kr 4,80100kr 48,01
25kr 4,67200kr 116,80
50kr 4,57380kr 228,69
100kr 4,47660kr 447,66
250kr 4,34512kr 1 086,28
500kr 4,24566kr 2 122,83
1 000kr 4,14589kr 4 145,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,01464kr 10 036,60
5 000kr 3,91613kr 19 580,65
7 500kr 3,85895kr 28 942,12
12 500kr 3,78756kr 47 344,50
17 500kr 3,74092kr 65 466,10
25 000kr 3,69194kr 92 298,50
Manufacturers Standard Package
Unit Price without VAT:kr 5,10000
Unit Price with VAT:kr 6,37500