EEPROM Memory IC 2Kbit I2C 400 kHz 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G02FV-3GTE2

DigiKey Part Number
BR24G02FV-3GTE2TR-ND - Tape & Reel (TR)
BR24G02FV-3GTE2CT-ND - Cut Tape (CT)
BR24G02FV-3GTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G02FV-3GTE2
Description
IC EEPROM 2KBIT I2C 8SSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24G02FV-3GTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 268
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,92000kr 1,92
10kr 1,82800kr 18,28
25kr 1,78560kr 44,64
50kr 1,75100kr 87,55
100kr 1,71640kr 171,64
250kr 1,66824kr 417,06
500kr 1,63188kr 815,94
1 000kr 1,59503kr 1 595,03
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,54629kr 3 865,72
Manufacturers Standard Package
Unit Price without VAT:kr 1,92000
Unit Price with VAT:kr 2,40000