Enclosed AC DC Converters 1 Output 12V 100mA 160 ~ 276 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP5041A

DigiKey Part Number
BP5041A-ND
Manufacturer
Manufacturer Product Number
BP5041A
Description
AC/DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 100mA 160 ~ 276 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
160 ~ 276 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA
Power (Watts)
1 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 80°C (With Derating)
Efficiency
62%
Mounting Type
Through Hole
Package / Case
10-SIP Module, 5 Leads
Size / Dimension
1.28" L x 0.45" W x 0.76" H (32.5mm x 11.5mm x 19.3mm)
Approval Agency
-
Line Regulation
20mV
Load Regulation
50mV
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.