


BM6343AFS-ZE2 | |
|---|---|
DigiKey Part Number | 846-BM6343AFS-ZE2TR-ND - Tape & Reel (TR) 846-BM6343AFS-ZE2CT-ND - Cut Tape (CT) 846-BM6343AFS-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6343AFS-ZE2 |
Description | 36V HIGH-PERFORMANCE, HIGH-RELIA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver DMOS PWM, Serial SSOP-A54_36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM, Serial | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | 100V | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 54-SOP (0.449", 11.40mm Width), 36 Leads | |
Supplier Device Package | SSOP-A54_36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 114,30000 | kr 114,30 |
| 10 | kr 89,68500 | kr 896,85 |
| 25 | kr 83,53560 | kr 2 088,39 |
| 100 | kr 76,77490 | kr 7 677,49 |
| 250 | kr 73,55216 | kr 18 388,04 |
| 500 | kr 71,60954 | kr 35 804,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 70,01114 | kr 70 011,14 |
| Unit Price without VAT: | kr 114,30000 |
|---|---|
| Unit Price with VAT: | kr 142,87500 |


