Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD900M5HFP-CTR

DigiKey Part Number
846-BD900M5HFP-CTR-ND - Tape & Reel (TR)
846-BD900M5HFP-CTRCT-ND - Cut Tape (CT)
846-BD900M5HFP-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD900M5HFP-CTR
Description
IC REG LINEAR 1V 500MA HRP-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
Voltage Dropout (Max)
1.25V @ 500mA
Current - Output
Current - Quiescent (Iq)
24.5 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
HRP-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,36000kr 16,36
10kr 12,01600kr 120,16
25kr 10,92160kr 273,04
100kr 9,71890kr 971,89
250kr 9,14632kr 2 286,58
500kr 8,80092kr 4 400,46
1 000kr 8,51662kr 8 516,62
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,07706kr 14 154,12
Manufacturers Standard Package
Unit Price without VAT:kr 16,36000
Unit Price with VAT:kr 20,45000