General Purpose PMIC UQFN88MV0100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9596BMWV-ME2

DigiKey Part Number
846-BD9596BMWV-ME2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD9596BMWV-ME2
Description
PMIC, INTEL CHIP
Customer Reference
Detailed Description
General Purpose PMIC UQFN88MV0100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
General Purpose
Current - Supply
22mA
Voltage - Supply
3.5V ~ 5.5V
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad
Supplier Device Package
UQFN88MV0100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.