Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2SARA41CHZGT116R | |
|---|---|
DigiKey Part Number | 846-2SARA41CHZGT116RTR-ND - Tape & Reel (TR) 846-2SARA41CHZGT116RCT-ND - Cut Tape (CT) 846-2SARA41CHZGT116RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SARA41CHZGT116R |
Description | TRANS PNP 120V 0.05A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,44664 | kr 4 339,92 |
| 6 000 | kr 1,32074 | kr 7 924,44 |
| 9 000 | kr 1,25658 | kr 11 309,22 |
| 15 000 | kr 1,18446 | kr 17 766,90 |
| 21 000 | kr 1,14174 | kr 23 976,54 |
| 30 000 | kr 1,10024 | kr 33 007,20 |
| 75 000 | kr 1,05536 | kr 79 152,00 |
| Unit Price without VAT: | kr 1,44664 |
|---|---|
| Unit Price with VAT: | kr 1,80830 |




