Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1579U3T106

DigiKey Part Number
846-2SA1579U3T106TR-ND - Tape & Reel (TR)
846-2SA1579U3T106CT-ND - Cut Tape (CT)
846-2SA1579U3T106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1579U3T106
Description
TRANS PNP 120V 0.05A UMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 172
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,92000kr 4,92
10kr 3,02500kr 30,25
100kr 1,91870kr 191,87
500kr 1,43870kr 719,35
1 000kr 1,28361kr 1 283,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,08621kr 3 258,63
6 000kr 0,98666kr 5 919,96
9 000kr 0,93592kr 8 423,28
15 000kr 0,87887kr 13 183,05
21 000kr 0,84508kr 17 746,68
30 000kr 0,81224kr 24 367,20
75 000kr 0,74126kr 55 594,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,92000
Unit Price with VAT:kr 6,15000