Similar

BAV70HMFHT116 | |
|---|---|
DigiKey Part Number | BAV70HMFHT116TR-ND - Tape & Reel (TR) BAV70HMFHT116CT-ND - Cut Tape (CT) BAV70HMFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70HMFHT116 |
Description | DIODE ARRAY GP 80V 215MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70HMFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,92000 | kr 1,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,93341 | kr 2 800,23 |
| 6 000 | kr 0,89570 | kr 5 374,20 |
| 9 000 | kr 0,32627 | kr 2 936,43 |
| 15 000 | kr 0,30241 | kr 4 536,15 |
| 21 000 | kr 0,28826 | kr 6 053,46 |
| 30 000 | kr 0,27450 | kr 8 235,00 |
| 75 000 | kr 0,24429 | kr 18 321,75 |
| 150 000 | kr 0,22561 | kr 33 841,50 |
| 300 000 | kr 0,20991 | kr 62 973,00 |
| Unit Price without VAT: | kr 1,92000 |
|---|---|
| Unit Price with VAT: | kr 2,40000 |


