
BA2902YFV-CE2 | |
|---|---|
DigiKey Part Number | BA2902YFV-CE2TR-ND - Tape & Reel (TR) BA2902YFV-CE2CT-ND - Cut Tape (CT) BA2902YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2902YFV-CE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2902YFV-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,41000 | kr 7,41 |
| 10 | kr 5,31100 | kr 53,11 |
| 25 | kr 4,77200 | kr 119,30 |
| 100 | kr 4,18410 | kr 418,41 |
| 250 | kr 3,90296 | kr 975,74 |
| 500 | kr 3,73344 | kr 1 866,72 |
| 1 000 | kr 3,59414 | kr 3 594,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 3,44694 | kr 8 617,35 |
| 5 000 | kr 3,35824 | kr 16 791,20 |
| 7 500 | kr 3,31381 | kr 24 853,58 |
| 12 500 | kr 3,26462 | kr 40 807,75 |
| 17 500 | kr 3,23584 | kr 56 627,20 |
| 25 000 | kr 3,20819 | kr 80 204,75 |
| Unit Price without VAT: | kr 7,41000 |
|---|---|
| Unit Price with VAT: | kr 9,26250 |

