Similar

BA2902KN-E2 | |
|---|---|
DigiKey Part Number | BA2902KN-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA2902KN-E2 |
Description | IC OPAMP GP 4 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |


