Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA17807CP-E2

DigiKey Part Number
BA17807CP-E2TR-ND - Tape & Reel (TR)
BA17807CP-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BA17807CP-E2
Description
IC REG LINEAR 7V 1A TO220CP-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
69dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Cropped Leads
Supplier Device Package
TO-220CP-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 15,38000kr 15,38
10kr 11,22700kr 112,27
25kr 10,19160kr 254,79
100kr 9,05190kr 905,19
250kr 8,50876kr 2 127,19
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 8,18132kr 4 090,66
1 000kr 7,91164kr 7 911,64
1 500kr 7,77666kr 11 664,99
2 500kr 7,62702kr 19 067,55
3 500kr 7,53957kr 26 388,50
5 000kr 7,45549kr 37 277,45
12 500kr 7,27440kr 90 930,00
Manufacturers Standard Package
Unit Price without VAT:kr 15,38000
Unit Price with VAT:kr 19,22500