Parametric Equivalent



2SCR587D3FRATL | |
|---|---|
DigiKey Part Number | 846-2SCR587D3FRATLTR-ND - Tape & Reel (TR) 846-2SCR587D3FRATLCT-ND - Cut Tape (CT) 846-2SCR587D3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR587D3FRATL |
Description | TRANS NPN 120V 3A TO-252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 3 A 250MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 120mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 10 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,57000 | kr 14,57 |
| 10 | kr 9,21700 | kr 92,17 |
| 100 | kr 6,12210 | kr 612,21 |
| 500 | kr 4,79412 | kr 2 397,06 |
| 1 000 | kr 4,36656 | kr 4 366,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 3,90361 | kr 9 759,02 |
| 5 000 | kr 3,61756 | kr 18 087,80 |
| 7 500 | kr 3,47186 | kr 26 038,95 |
| 12 500 | kr 3,39221 | kr 42 402,62 |
| Unit Price without VAT: | kr 14,57000 |
|---|---|
| Unit Price with VAT: | kr 18,21250 |


