2SA2048KT146Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3 824
Unit Price: kr 5,58000
Datasheet

Similar


onsemi
In Stock: 47 805
Unit Price: kr 4,71000
Datasheet

Similar


onsemi
In Stock: 2 613
Unit Price: kr 8,37000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 1 A 350MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2048KT146Q

DigiKey Part Number
2SA2048KT146QTR-ND - Tape & Reel (TR)
2SA2048KT146QCT-ND - Cut Tape (CT)
2SA2048KT146QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2048KT146Q
Description
TRANS PNP 30V 1A SMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1 A 350MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SA2048KT146Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 2V
Power - Max
200 mW
Frequency - Transition
350MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,33000kr 4,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,95374kr 2 861,22
6 000kr 0,86501kr 5 190,06
9 000kr 0,81978kr 7 378,02
15 000kr 0,76893kr 11 533,95
21 000kr 0,73881kr 15 515,01
30 000kr 0,70953kr 21 285,90
75 000kr 0,64528kr 48 396,00
150 000kr 0,63738kr 95 607,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,33000
Unit Price with VAT:kr 5,41250