PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 516-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8272CZQMIBA

DigiKey Part Number
MPC8272CZQMIBA-ND
Manufacturer
Manufacturer Product Number
MPC8272CZQMIBA
Description
IC MPU MPC82XX 266MHZ PBGA516
Customer Reference
Detailed Description
PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 516-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC G2_LE
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
266MHz
Co-Processors/DSP
Communications; RISC CPM, Security; SEC
RAM Controllers
DRAM, SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps (2)
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
516-BBGA
Supplier Device Package
516-PBGA (27x27)
Additional Interfaces
I2C, SCC, SMC, SPI, UART, USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 105 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

105In Stock
Ships from Rochester Electronics, LLC