
TMS320C6747DZKBT3 | |
|---|---|
DigiKey Part Number | 296-39309-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6747DZKBT3 |
Description | IC DSP FIX/FLOAT POINT 256BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6747DZKBT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | |
Clock Rate | 375MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 448kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 246,77000 | kr 246,77 |
| 10 | kr 198,49600 | kr 1 984,96 |
| 90 | kr 174,02322 | kr 15 662,09 |
| 180 | kr 168,95089 | kr 30 411,16 |
| 270 | kr 166,41133 | kr 44 931,06 |
| 540 | kr 162,68648 | kr 87 850,70 |
| Unit Price without VAT: | kr 246,77000 |
|---|---|
| Unit Price with VAT: | kr 308,46250 |

