


MC33262PG | |
|---|---|
DigiKey Part Number | MC33262PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33262PG |
Description | IC PFC CTRLR CRM 8DIP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33262PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 250 µA | |
Voltage - Supply | 12V ~ 28V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,70000 | kr 12,70 |
| 10 | kr 9,19700 | kr 91,97 |
| 50 | kr 7,80640 | kr 390,32 |
| 100 | kr 7,37630 | kr 737,63 |
| 250 | kr 6,92196 | kr 1 730,49 |
| 500 | kr 6,64836 | kr 3 324,18 |
| 1 000 | kr 6,42294 | kr 6 422,94 |
| 2 500 | kr 6,18514 | kr 15 462,85 |
| 5 000 | kr 6,04179 | kr 30 208,95 |
| Unit Price without VAT: | kr 12,70000 |
|---|---|
| Unit Price with VAT: | kr 15,87500 |

