TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2211APWP

DigiKey Part Number
296-13872-5-ND
Manufacturer
Manufacturer Product Number
TPS2211APWP
Description
IC PWR SWITCH 3:2 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 3:2 1A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2211APWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
3:2
Output Configuration
High Side
Output Type
-
Interface
Parallel
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 898 View Now
All prices are in NOK
Tube
QuantityUnit PriceExt Price
560kr 16,61718kr 9 305,62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 16,61718
Unit Price with VAT:kr 20,77148

Other Suppliers on DigiKey

5 898In Stock
Ships from Rochester Electronics, LLC