SRAM Memory IC 256Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25S830HAT22I

DigiKey Part Number
766-1044-ND
Manufacturer
Manufacturer Product Number
N25S830HAT22I
Description
IC SRAM 256KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
N25S830HAT22I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Factory Stock: 1 200
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 18,38000kr 18,38
10kr 17,14400kr 171,44
25kr 16,65160kr 416,29
50kr 16,27640kr 813,82
100kr 15,90130kr 1 590,13
300kr 15,30767kr 4 592,30
500kr 15,03270kr 7 516,35
1 000kr 14,66258kr 14 662,58
5 000kr 13,82118kr 69 105,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 18,38000
Unit Price with VAT:kr 22,97500